igus GSM-0810-10 Iglidur Plain Bearing 8mm Bore, Medium Load & Speed

MPN
GSM-0810-10
Brand
igus
EAN-13
2050003763301
Order Code
12-1385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 338 in stock

Igus manufactures the GSM-0810-10 plain bearing, which features an 8 mm bore diameter. This plain bearing is designed for smooth, sliding motion without the use of rolling elements. It is typically used in applications requiring low maintenance and wear resistance, such as in machinery and equipment.
Type Plain bearing
Bore Size 8mm
Outside Diameter 10mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot