Igus GSM-0608-06 iglidur Plain Bearing 6mm Bore, Medium Load/Speed

MPN
GSM-0608-06
Brand
igus
EAN-13
2050003763295
Order Code
12-1384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.703
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

The igus GSM-0608-06 plain bearing features a bore diameter of 6 mm and is designed for applications requiring low friction and high durability. Manufactured by igus, this bearing is ideal for use in environments where maintenance-free performance is critical. Typical applications include machinery and equipment where reliable and long-lasting movement is essential.
Type Plain bearing
Bore Size 6mm
Outside Diameter 8mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot