igus GFM-1517-17 iglidur Plain Bearing 15mm Bore for Medium Loads/Temps

MPN
GFM-1517-17
Brand
igus
EAN-13
2050003763479
Order Code
12-1376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The igus GFM-1517-17 is a plain bearing with a bore diameter of 15 mm. It is designed for lightweight, maintenance-free applications. Typical uses include guiding and supporting rotating or oscillating movements in various machinery.
Type Plain bearing
Bore Size 15mm
Outside Diameter 17mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot