igus GFM-1214-12 iglidur Plain Bearing 12mm for Medium Loads & Speeds

MPN
GFM-1214-12
Brand
igus
EAN-13
2050003763455
Order Code
12-1374
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 330 in stock

The igus GFM-1214-12 is a plain bearing with a bore diameter of 12 mm. It is designed for smooth, friction-reducing performance in applications requiring radial movement. Typically used in industrial machinery, this bearing ensures long-lasting operation without the need for lubrication.
Type Plain bearing
Bore Size 12mm
Outside Diameter 14mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot