igus GFM-1012-10 iglidur® G Plain Bearing 10mm Bore, Medium Load/Speed

MPN
GFM-1012-10
Brand
igus
EAN-13
2050003763448
Order Code
12-1373
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.246
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,260 in stock

The igus GFM-1012-10 is a plain bearing with a bore diameter of 10 mm. It is designed for low-friction movement and is often used in applications requiring smooth rotational motion. Typical applications include machinery and equipment where maintenance-free operation is essential.
Type Plain bearing
Bore Size 10mm
Outside Diameter 12mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot