Igus ESTM-10 Pedestal Bearing 10mm Bore 26mm Hole Spacing

MPN
ESTM-10
Brand
igus
EAN-13
2050003795517
Order Code
12-1366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The igus ESTM-10 is a pedestal bearing featuring a bore diameter of 10 mm and hole spacing of 26 mm. It is designed as a radial ball bearing for effective load distribution in rotary applications. Ideal for machinery and equipment requiring reliable mounting and smooth motion.
Type Pedestal bearing
Inside Diameter 10mm
Axial load (persistent) (max.) 350N
Axial load (temporary) (max.) 700N
Hole spacing 26mm
Radial stress (persistent) (max.) 2650N
Radial stress (temporary) (max.) 5300N
Radial traction (persistent) (max.) 1700N
Radial traction (temporary) (max.) 3400N

Reviews

Be the first to submit a review

Trustpilot