igus ESTM-08 Pedestal Bearing 8mm Bore 22mm Spacing

MPN
ESTM-08
Brand
igus
EAN-13
2050003795500
Order Code
12-1364
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The igus ESTM-08 is a pedestal bearing with a bore diameter of 8 mm and hole spacing of 22 mm. It features a robust plain bearing design ideal for radial support in various mechanical applications. Typical uses include facilitating smooth rotational movement in machinery and equipment.
Type Pedestal bearing
Inside Diameter 8mm
Axial load (persistent) (max.) 300N
Axial load (temporary) (max.) 600N
Hole spacing 22mm
Radial stress (persistent) (max.) 2150N
Radial stress (temporary) (max.) 4300N
Radial traction (persistent) (max.) 1250N
Radial traction (temporary) (max.) 2500N

Reviews

Be the first to submit a review

Trustpilot