Igus ESTM-06 SL Pedestal Bearing 6mm Bore 10mm Hole Spacing

MPN
ESTM-06 SL
Brand
igus
EAN-13
2050003795470
Order Code
12-1363
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The igus ESTM-06 SL pedestal bearing features a bore diameter of 6 mm and 10 mm hole spacing. This plain bearing is designed for smooth motion applications. It is typically used in machinery requiring precise alignment and durability.
Type Pedestal bearing
Inside Diameter 6mm
Axial load (persistent) (max.) 75N
Axial load (temporary) (max.) 150N
Hole spacing 10mm
Radial stress (persistent) (max.) 700N
Radial stress (temporary) (max.) 1400N
Radial traction (persistent) (max.) 750N
Radial traction (temporary) (max.) 1500N

Reviews

Be the first to submit a review

Trustpilot