Christmas Opening Hours and Delivery Dates here

igus EFSM-08 Flange Bearing 8 mm Bore, 22 mm Hole Spacing

Order Code:

12-1359

Brand: igus MPN: EFSM-08 EAN-13: 2050003795432
Qty Unit Price (Ex VAT)
1+ £5.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The igus EFSM-08 is a flange bearing with a bore diameter of 8 mm and hole spacing of 22 mm. This plain bearing is designed for easy installation and reliable operation. It is typically used in machinery where low friction and smooth motion are required.
Type Flange bearing
Inside Diameter 8mm
Axial load (persistent) (max.) 50N
Axial load (temporary) (max.) 100N
Hole spacing 22mm
Radial load (temporary) (max.) 1400N
Radial stress (persistent) (max.) 700N
Radial stress (temporary) (max.) 1400N
Radial traction (persistent) (max.) 800N
Radial traction (temporary) (max.) 1600N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot