igus EFSM-06 Flange Bearing 6mm Bore, 17mm Hole Spacing

MPN
EFSM-06
Brand
igus
EAN-13
2050003795425
Order Code
12-1358
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Igus manufactures the EFSM-06 flange bearing with a bore diameter of 6 mm and hole spacing of 17 mm. This plain bearing is designed for applications requiring low friction and high wear resistance. Common uses include machinery and automation systems where precise alignment and easy assembly are essential.
Type Flange bearing
Inside Diameter 6mm
Axial load (persistent) (max.) 75N
Axial load (temporary) (max.) 150N
Hole spacing 17mm
Radial load (temporary) (max.) 1000N
Radial stress (temporary) (max.) 1400N
Radial traction (persistent) (max.) 750N
Radial traction (temporary) (max.) 1500N

Reviews

Be the first to submit a review

Trustpilot