igus EFSM-04 Flange Bearing 4mm Bore 17mm Hole Spacing

MPN
EFSM-04
Brand
igus
EAN-13
2050003795401
Order Code
12-1356
Country of Origin
Germany

Discontinued


The igus EFSM-04 flange bearing features a bore diameter of 4 mm and hole spacing of 17 mm. Designed as a plain bearing, it is suitable for applications requiring lightweight, maintenance-free operation. It is typically used in equipment that benefits from its self-lubricating properties and durability.
Type Flange bearing
Inside Diameter 4mm
Hole spacing 17mm
Radial load (temporary) (max.) 1000N
Radial stress (persistent) (max.) 500N

Trustpilot