Igus EFOM-12 Flange Bearing Bore 12mm Hole Spacing 41mm

MPN
EFOM-12
Brand
igus
EAN-13
2050003795395
Order Code
12-1355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The igus EFOM-12 flange bearing features a bore diameter of 12 mm and hole spacing of 41 mm. It is designed for applications requiring a durable and efficient plain bearing. Typically used in machinery, it provides reliable support for rotating or sliding shafts.
Type Flange bearing
Inside Diameter 12mm
Hole spacing 41mm
Radial load (temporary) (max.) 2200N
Radial stress (persistent) (max.) 1100N

Reviews

Be the first to submit a review

Trustpilot