igus EFOM-08 Flange Bearing 8mm Bore 31mm Hole Spacing

MPN
EFOM-08
Brand
igus
EAN-13
2050003795371
Order Code
12-1353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The EFOM-08 Flange Bearing by igus features a bore diameter of 8 mm and a hole spacing of 31 mm, suitable for precise installations. This plain bearing is designed for applications requiring smooth, maintenance-free operation. Commonly used in machinery, it supports radial loads effectively.
Type Flange bearing
Inside Diameter 8mm
Hole spacing 31mm
Radial load (temporary) (max.) 1100N
Radial stress (persistent) (max.) 550N

Reviews

Be the first to submit a review

Trustpilot