igus EFOM-06 Flange Bearing Bore 6mm Hole Spacing 24mm

MPN
EFOM-06
Brand
igus
EAN-13
2050003795364
Order Code
12-1352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £6.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The igus EFOM-06 is a flange bearing with a bore diameter of 6 mm and hole spacing of 24 mm. It is designed for smooth operation in various applications, where maintenance-free and reliable performance is needed. This bearing is typically used in machinery where precise alignment and stable support are essential.
Type Flange bearing
Inside Diameter 6mm
Hole spacing 24mm
Radial load (temporary) (max.) 800N
Radial stress (persistent) (max.) 400N

Reviews

Be the first to submit a review

Trustpilot