igus Easy Chain E14 Series

igus Brand: igus

A wide range of igus Easy Chain (e-chainSystems®) from the E14 Series. This E-Chain® is widely used to guide and protect cables and hoses on automated machinery. With Easy Chain, Torsional movements are possible.

The Push-button design of the chain holds the links together. The small pitch gives the chain a quiet, smooth run.

Easy Chain has been used in various fields such as: medical laboratory equipment, robotics, extendable trailers, packaging machinery, machine tools and custom machines.

E-Chain® is a lightweight, maintenance free carrier that prevents cables from breaking, corkscrewing, or tangling.

  • Easy to fill from the outside
  • Small pitch for low-noise, smooth operation
  • Protects hoses and cable from debris such as wood chips or metal shavings
  • Water and temperature resistance for extreme applications
  • Limited bend radius protects cables for optimal performance
  • No special tools needed
  • Chain and tubes can be opened and adjusted using a screwdriver
  • Low-cost
  • Supplied in lengths of 1006.5mm
  • Available with inside width of 25, 38 and 50mm
  • Available with bend radius of 38, 75 and 125mm
  • Manufacturer's part: igus E14
Description Image Product Buy Pricing (Ex VAT) Type Colour Length Maximum Temperature Min. temperature
igus E14.2.038.0 Easy Chain 1000mm
igus E14.2.038.0 Easy Chain 1000mm
Standard range
Order code: 63-5487
MPN: E14.2.038.0

Despatched within 4 working days - 16 in stock
1+ £32.44
Price per unit Ex VAT
Drag chain Black 1m +100°C -30°C
igus E14.2.075.0 Easy Chain 1000mm
igus E14.2.075.0 Easy Chain 1000mm
Extended range
Order code: 63-5488
MPN: E14.2.075.0

Available to back orderBack order, lead time 3 weeks
1+ £32.44
Price per unit Ex VAT
Drag chain Black 1m +100°C -30°C
igus E14.3.038.0 Easy Chain 1000mm
igus E14.3.038.0 Easy Chain 1000mm
Standard range
Order code: 63-5489
MPN: E14.3.038.0

Despatched within 4 working days - 12 in stock
1+ £33.50
Price per unit Ex VAT
Drag chain Black 1m +100°C -30°C
igus E14.4.038.0 Easy Chain 1000mm
igus E14.4.038.0 Easy Chain 1000mm
Standard range
Order code: 63-5491
MPN: E14.4.038.0

Despatched within 4 working days - 8 in stock
1+ £34.57
Price per unit Ex VAT
Drag chain Black 1m +100°C -30°C
igus E14.4.075.0 Easy Chain 1000mm
igus E14.4.075.0 Easy Chain 1000mm
Standard range
Order code: 63-5492
MPN: E14.4.075.0

Despatched within 4 working days - 19 in stock
1+ £34.57
Price per unit Ex VAT
Drag chain Black 1m +100°C -30°C
igus E14.4.125.0 Easy Chain 1000mm
igus E14.4.125.0 Easy Chain 1000mm
Order code: 63-5493
MPN: E14.4.125.0
1+ £37.60
Price per unit Ex VAT
Drag chain Black 1m +100°C -30°C

Trustpilot