igus CF310.UL.40.01 Chainflex Motor Cable 1x 4mm

MPN
CF310.UL.40.01
Brand
igus
EAN-13
2050001029980
Order Code
63-5988
Qty Unit Price (Ex VAT)
1+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

The igus CF310.UL.40.01A is a TPE Power Cable from the Chainflex® CF310 Series. The Chainflex cable has been designed for use in cable carrier systems on automated, mobile machinery. It can be used indoors and outdoors and is UV resistant.

This cable conductor has been manufactured using high flexural strength bare copper wires, creating a single core with a total shielding of tinned copper braid. The outer jacket is made from TPE and is particularly abrasion-resistant, oil-resistant and coolant-resistant.

Applications: Storage and retrieval units for high-bay warehouses, machining units/machine tools, quick handling, semiconductor insertion, ship to shore, outdoor cranes and low-temperature applications.


  • TPE outer jacket
  • Shielded
  • Oil- and bio-oil-resistant
  • Flame-retardant
  • UV-resistant
  • Hydrolysis-resistant and microbe-resistant
  • Ideal for maximum load requirements
  • Almost unlimited resistance to oil, also with bio-oils
  • Indoor and outdoor applications, UV-resistant
  • Especially for freely suspended and gliding travel distances up to 400m and more
  • Without earthed conductor
  • Supplied in black
  • Supplied in lengths of one metre
  • Manufacturer's part: igus CF310.UL.40.01

Please Note: This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7 metre cable being supplied, not 7 one metre lengths.
Colour Black
Number of Cores 1
Type Drag chain cable

Reviews

Be the first to submit a review

Trustpilot