igus 114.3.12PZ Connecting Element For Easy Chain Series

Image Representative of Range

igus 114.3.12PZ Connecting Element For Easy Chain Series

MPN
114.3.12PZ
Brand
igus
EAN-13
2050000610288
Order Code
63-5607
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The igus 114.3.12PZ is a Connection Element for the Energy Chain System® E2 Mini 14 Series. This one-piece plastic mounting bracket is corrosion resistant.


  • One-piece mounting bracket
  • Corrosion resistant
  • Inner and outer attachment possible
  • Dimensions, length: 55mm
  • Outside width: 49.3mm
  • Suitable for products manufactured by: igus®
  • Type (manufacturer type): E-Kette®
  • Manufacturer's part: igus 114.3.12PZ
Type Connector
Colour Black

Reviews

Be the first to submit a review

Trustpilot