IFM OGT-HPKG/US OGT100 Diffuse Reflective Sensor Light On

MPN
OGT-HPKG/US
EAN-13
2050001144157
Order Code
64-4529
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This photoelectric sensor is of the diffuse reflection type, using the reflections from an emitted light beam to detect objects directly. The transmitter and receiver are incorporated into a single M18 x 1 threaded housing, with the transmitter using the lower lens and the receiver using the upper lens.


  • Light on type
  • Range 400mm
  • LED Status indication
  • High contrast
  • Reverse polarity protection
  • Short-circuit and overload protection
  • Sensor uses red light to make setup easier
  • M12 Connector
Type Reflective photoelectric sensor
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -25°C
Range 400mm
Sensing Distance 400mm

Reviews

Be the first to submit a review

Trustpilot