IFM OGP-DPKG/US OGP100 Retro Reflective Sensor Dark On

MPN
OGP-DPKG/US
EAN-13
2050001144126
Order Code
64-4527

Discontinued


This photoelectric sensor is a retro-reflective type that incorporates the transmitter and receiver in one housing. The transmitter emits a beam of light that is set up to hit a prismatic reflector or reflective tape and the resultant reflections is sensed by the receiver. The sensor is ideal for the detection of objects and materials without the need for contact. Includes a polarisation filter and emits a red light beam for easy setup.


  • Dark on type
  • Accurate background suppression
  • High contrast level
  • Reverse polarity protection
  • Short circuit and overload protection
  • Robust construction
  • Threaded M18 x 1 body
  • M12 connector

Note: For a suitable prismatic reflector (Ø80mm) see 64-3839.
Type Retroreflective photoelectric sensor
IP Rating IP67
Maximum Temperature +60°C
Min. temperature -25°C
Sensing Distance 2.5m
Thread d M18 x 1 body

Trustpilot