IFM MK5101 M8 Magnetic Position Sensor with 0.3M Cable

MPN
MK5101
EAN-13
2050001794093
Order Code
64-3386
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £49.85 £49.78
10+ £44.69 £44.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This T-slot cylinder sensor utilises a GMR cell for the detection of pistons in pneumatic cylinders. The sensor is directly mounted into the cylinder T-slot and the ring magnet attached to the piston is sensed through the housing wall. The sensor is designed for industrial applications and may be used on all commercial cylinders made of non-magnetisable material.


  • Flush mountable
  • LED Output status indication
  • 0.3m Cable with M8 snap-fit connector
  • Reverse polarity protection
  • Short-circuit and overload protection
  • Includes rubber placeholder and cable clip
Type Magnetic cylinder sensor
IP Rating IP65, IP67
Maximum Operating Temperature +85°C
Maximum Temperature +85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Current 100mA
Output Type NO
Sensing Range 2.8mT
Supply Voltage 10 to 30V

Reviews

Be the first to submit a review

Trustpilot