IFM IIK3010-BPKG/I/US-100-DPS II7100 Inductive Proximity Sensor 10mm Flush Conn.

MPN
IIK3010-BPKG/I/US-100-DPS
EAN-13
2050001144027
Order Code
64-4518
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £41.72 £37.38
10+ £35.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This inductive proximity sensor has a nickel plated brass body and M30 x 1.5 metal thread. Sensing range is 10mm and the sensor has an PNP configuration. Suitable for general purpose use.


  • Flush mounting
  • Terminated by M12 connector
  • Gold-plated contacts
  • Protection class III
  • Reverse polarity protection
  • Pulsed short circuit protection
  • Overload protection
  • Includes brass lock nuts
  • IP67 Protection
Type Inductive proximity switch
Connection M12 connector
Contact Configuration Normally open
IP Rating IP67
Material Brass
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 15 to 30V
Protection Type III
Sensor Type Inductive proximity
Size M30
Switching Frequency 200Hz

Reviews

Be the first to submit a review

Trustpilot