IFM IGK3005-BPKG/I/US-100-DPS IG7100 Inductive Proximity Sensor 5mm Flush Conn.

MPN
IGK3005-BPKG/I/US-100-DPS
EAN-13
2050001143945
Order Code
64-4510
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.41
10+ £33.48
100+ £33.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This inductive proximity sensor has a nickel plated brass body and M18 x 1 metal thread. Sensing range is 5mm and the sensor has an PNP configuration. Suitable for general purpose use.


  • Flush mounting
  • Terminated by M12 connector
  • Gold-plated contacts
  • Robust metal housing for use in harsh industrial environments
  • High switching frequency
  • Clearly visible LED indication of switching status
  • Protection class III
  • Reverse polarity protection
  • Pulsed short circuit protection
  • Overload protection
  • Includes brass lock nuts
  • Dimensions: Diam.=M18, Length=60mm
  • Sensing Range: 5mm
  • IP67 Protection



Type Inductive proximity switch
Connection M12 connector
Contact Configuration Normally open
IP Rating IP67
Material Brass
Maximum Temperature 70°C
Min. temperature -25°C
Operating Temperature -25 to +70°C
Operating Voltage (DC) 10 to 30V
Protection Type III
Sensor Type Inductive proximity
Size M18
Switching Frequency 400Hz

Reviews

Be the first to submit a review

Trustpilot