IFM IFS204 Inductive Proximity Sensor 4mm Flush 3-Wire NO

MPN
IFS204
EAN-13
2050001456052
Order Code
64-3682
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.32
10+ £52.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This M12 x 1 flush mounting, normally open inductive proximity sensor features an increased sensing range. The sensor has a high switching frequency and gives high accuracy measurement, and a robust threaded brass housing gives reliability and a long life. Some of the advantages of using an inductive sensor over other types include non-contact operation, free from any wear and tear, and with a design and construction that is insensitive to vibration, dust and moisture. Applications that these sensors are designed for include: use for input signals, detecting machine parts in automated processes, supplying the necessary signals for positioning and limits, serving as pulse pick-ups for counting tasks or for monitoring rotational speeds.


  • Sensing range 4mm
  • 3-Wire configuration
  • Non-contact detection of metals
  • Reverse polarity protection
  • Short-circuit and overload protection
  • Metal thread M12 x 1
  • Gold-plated contacts
  • M12 Connector
Type Inductive proximity sensor
IP Rating IP67
Maximum Operating Temperature +70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Current 100mA
Output Type NO
Sensing Distance 4mm
Supply Voltage 10 to 30V

Reviews

Be the first to submit a review

Trustpilot