IFM IE5343 Inductive Proximity Sensor M8 Metal Thread 2 or 3-Wire

MPN
IE5343
EAN-13
2050001456045
Order Code
64-3525

Discontinued


This inductive proximity sensor has a sensing range of 3mm and can operate as either a 2-wire or a 3-wire sensor. A robust brass housing has an M8 x 1 thread and the sensor is flush mountable. Suitable for industrial applications.


  • LED Indication of output status
  • Reverse polarity protection
  • Pulsed short-circuit protection
  • Overload protection
  • Includes 2x lock nuts
  • Cable termination
Type Inductive proximity sensor
IP Rating IP67
Maximum Operating Temperature +70°C
Maximum Temperature 70°C
Min. temperature 0°C
Minimum Operating Temperature 0°C
Output Current 100mA
Output Type NO
Sensing Distance 3mm
Supply Voltage 10 to 30V

Trustpilot