IFM ID0013 Inductive Proximity Sensor Rectangular Adjustable AC/DC

MPN
ID0013
EAN-13
2050001456038
Order Code
64-3524
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £358.61 £358.11
10+ £282.37 £281.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

This rectangular inductive sensor detects the proximity of metals within the adjustable sensing range and outputs a switched signal, either normally open or normally closed, so that the output can be set to detect a target or when a target leaves the sensing range. The sensor has a universal AC/DC input and is suitable for industrial applications.


  • Potentiometer adjustment
  • Non-flush mountable
  • LED Indication of output status
  • Includes screwdriver
  • Terminal connection
Type Inductive proximity sensor
IP Rating IP65
Maximum Operating Temperature +80°C
Maximum Temperature 80°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Output Current 250mA
Output Type NO / NC
Sensing Distance 20 to 60mm
Supply Voltage 20 to 250V

Reviews

Be the first to submit a review

Trustpilot