IFM Electronic IGS Series Inductive Proximity Sensors M18 Metal Thread M12 Conn.

A range of M18 x 1 inductive proximity sensors that feature an increased sensing range. The sensor has a high switching frequency and gives high accuracy measurement, and a robust threaded brass housing gives reliability and a long life. Some of the advantages of using an inductive sensor over other types include non-contact operation, free from any wear and tear, and with a design and construction that is insensitive to vibration, dust and moisture. Applications that these sensors are designed for include: use for input signals, detecting machine parts in automated processes, supplying the necessary signals for positioning and limits, serving as pulse pick-ups for counting tasks or for monitoring rotational speeds.

  • Choice of sensing range configuration, function and flush or non-flush mounting
  • Non-contact detection of metals
  • Reverse polarity protection
  • Short-circuit and overload protection
  • Metal thread M18 x 1
  • Gold-plated contacts
  • M12 Connector
Description Image Product Buy Pricing (Ex VAT) Output Type Sensing Distance Type IP Rating Maximum Operating Temperature Maximum Temperature Min. temperature Minimum Operating Temperature Output Current Supply Voltage
IFM IGS200 Inductive Proximity Sensor 8mm Flush 2-Wire NO
IFM IGS200 Inductive Proximity Sensor 8mm Flush 2-Wire NO
Standard range
Order code: 64-3686
MPN: IGS200

Despatched within 4 working days - 4 in stock
1+ £63.26
Price per unit Ex VAT
NO 8mm Inductive proximity sensor IP67 +70°C 70°C -25°C -25°C 100mA 10 to 30V
IFM IGS204 Inductive Proximity Sensor 8mm Flush 3-Wire NO
IFM IGS204 Inductive Proximity Sensor 8mm Flush 3-Wire NO
Standard range
Order code: 64-3687
MPN: IGS204

Despatched within 4 working days - 17 in stock
1+ £65.27
Price per unit Ex VAT
NO 8mm Inductive proximity sensor IP67 +70°C 70°C -25°C -25°C 100mA 10 to 30V
IFM IGS205 Inductive Proximity Sensor 12mm Non-Flush 3-Wire NO
IFM IGS205 Inductive Proximity Sensor 12mm Non-Flush 3-Wire NO
Standard range
Order code: 64-3688
MPN: IGS205

Despatched within 4 working days - 7 in stock
1+ £78.20
10+ £61.60
Price per unit Ex VAT
NO 12mm Inductive proximity sensor IP67 +70°C 70°C -25°C -25°C 100mA 10 to 30V
IFM IGS206 Inductive Proximity Sensor 8mm Flush 3-Wire NC
IFM IGS206 Inductive Proximity Sensor 8mm Flush 3-Wire NC
Standard range
Order code: 64-3689
MPN: IGS206

Despatched within 4 working days - 4 in stock
1+ £62.69
10+ £62.53
Price per unit Ex VAT
NC 8mm Inductive proximity sensor IP67 +70°C 70°C -25°C -25°C 100mA 10 to 30V
Order codeSensing rangeSwitching frequencyConfigurationFunctionFlush/not-flush
64-36868mm300HzDC PNP/NPN 2-wireNOFlush
64-36878mm400HzDC PNP 3-wireNOFlush
64-368812mm300HzDC PNP 3-wireNONot-flush
64-36898mm400HzDC PNP 3-wireNCFlush

Hysteresis3 to 15% of Sr
Switch-point drift-10 to +10% of Sr
Operating voltage10 to 30V DC
Protection classII
Voltage drop< 2.5V
Current rating100mA
Operating temperature-25°C to +70°C


Trustpilot