ifm Electronic EVC014 Cable connection Plug straight Socket straight 5m 4 pins

MPN
EVC014
EAN-13
4021179021357
Order Code
16-5719
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £43.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

IFM Electronic EVC014 is represented by the alternate description 3316410. This cable connection features a straight plug and a straight socket, each with four pins, and spans a length of five metres. It is designed to ensure reliable and robust connectivity in applications that require precise, secure electrical transmission over distance. The EVC014 is particularly suitable for industrial automation systems, where efficient communication between sensors and controllers is critical. Made with high-quality materials to withstand challenging environments, it provides dependable performance in sophisticated engineering settings.
Connector 1 M12
Connector 2 M12
Colour Black
Length 5m
Type EVC014
Content 1
IP Rating IP67/IP69K
Jacket Material PUR
Max. temperature 90°C
Maximum Temperature 90°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type Cable connection

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot