IET Publishing Electrical Installation Design Guide 5th Edition

MPN
PWGC182B
ISBN
978-1-83953-257-3
Order Code
97-3520
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/11/2026

Electrical Installation Design Guide, 4th Edition.

The Electrical Installation Design Guide provides step-by-step guidance on the design of electrical installations. The 4th edition has been fully updated to BS 7671:2018.


  • Author: IET Publications
  • Year: 2022
  • Format: paperback, 297 x 210mm (A4)
  • Pages: 216
  • Depth: 10mm
  • Weight: 500g
  • ISBN: 978-1-83953-257-3
  • Product code: PWGC182B
Type Wiring regulations books
Pages 216

Reviews

Be the first to submit a review

Trustpilot