IDEC YW4S-33 22mm 3 position spring return metal bezel

MPN
YW4S-33
Brand
IDEC
Order Code
43-8068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.16
5+ £4.79
10+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

IDEC YW4S-33 is a modular selector switch operator, featuring a 22mm 3-position spring return metal bezel for durability and reliability. Modular switches are commonly used in industrial control panels for quick selection and operation. The robust design is ideal for machinery and equipment control applications requiring frequent operation.
  • Spring return from left & right
  • 3-position
  • 22.5mm selector
Type Selector Switch
Actuator Type Selector
Contact Configuration N/A
Current Rating N/A
Diameter 22mm
Material Metal
Mounting Hole Diameter 22.3mm
Mounting Type Contact Block mount
Number of Positions 3
Switch Function Spring return
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot