IDEC YW4S-21 22mm 2 position Spring Return selector operator Metal Finish bezel

MPN
YW4S-21
Brand
IDEC
Order Code
43-8064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.16
5+ £4.79
10+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

IDEC YW4S-21 is a 22mm 2 position spring return selector switch operator with a metal finish bezel. It features a chrome bezel, providing a sleek and robust appearance, making it suitable for industrial environments. This modular switch is typically used for controlling machinery or equipment where a momentary position selection is required.
  • Spring Return
  • 2-position
  • 22.5mm selector
  • Metal finish
Type Selector Switch
Actuator Type Selector
Contact Configuration N/A
Current Rating N/A
Diameter 22mm
Material Plastic/Metal
Mounting Hole Diameter 22.3mm
Mounting Type Contact Block mount
Number of Positions 2
Switch Function Spring return
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot