IDEC YW4K-2A 22mm 2 position maintained key operator Metal Finsh bezel

MPN
YW4K-2A
Brand
IDEC
Order Code
43-8059
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.66
5+ £13.57
10+ £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 7 days

IDEC YW4K-2A is a 22mm two-position maintained key operator with a metal finish bezel. It features a chrome bezel and is part of the modular switches range. This key switch operator is typically used in control panels and machinery for secure access and operation authorisation.
  • Maintained two position 22.5mm keyswitch metal finish
Type Key switch
Current Rating N/A
Number of Positions 2
Switch Function Maintained
Voltage Rating N/A

Reviews

Be the first to submit a review

Trustpilot