Idec YW1S-3E20 YW Series Rotary Switch 10A 3x45° IP20/IP65

MPN
YW1S-3E20
Brand
IDEC
EAN-13
2050012109961
Order Code
16-5710
Country of Origin
China
  • Quickly find another product in this range by Switching angle:

    2 x 90 ° 3 x 45 °
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Idec's YW1S-3E20 is a robust rotary switch from the YW Series, designed for reliable operation in demanding environments. It is rated for 10 amperes, providing efficient control with a configuration of 3 positions, each separated by 45 degrees, allowing versatile connection within electrical circuits. The switch is engineered to meet IP20 and IP65 standards, ensuring protection against dust ingress and directed water, making it suitable for both indoor and semi-outdoor applications. Typically utilised in industrial settings, this switch is ideal for controlling machinery, selecting operational modes, and other scenarios requiring dependable manual interface control. Its compact and durable design makes it well-suited for use in control panels, manufacturing equipment, and automation systems.
Type YW Series
Content 1
Durability At least 250 000 inserts
Electrical lifespan At least 100 000 inserts
IP Rating IP20, IP65
Length 94.8mm
Lighting Type None
Material Plastic
Max. temperature 55°C
Maximum Temperature 55°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Product Type Rotary switch
Switching angle 3 x 45 °
Switching current (max.) 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot