IDEC YW1S-33 Selector Switch BlaC.K 2x45° 1 piece

MPN
YW1S-33
Brand
IDEC
EAN-13
2050001543745
Order Code
12-1342
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £4.50 £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 6 months

The Idec YW1S-33 is a black selector switch featuring a 2 x 45° operating angle. This switch is typically used for controlling machines or processes, allowing for manual selection of different settings. The product is manufactured by Idec and is suitable for panel mounting applications.
Type Selector
Connection External contact
Factory colour Black
IP Rating IP65 (on front)/IP20 (on back)
Lighting Type None
Max. temperature +55°C
Min. temperature -20°C
Print motif None
Recess Diameter 22mm
Switch Function Momentary
Switching angle 2 x 45 °

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot