IDEC YW1S-31 Selector Switch Black 2x45° 1 piece

MPN
YW1S-31
Brand
IDEC
EAN-13
2050001543721
Order Code
12-1341
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 6 months

The Idec YW1S-31 selector switch features a black, dual 45-degree operation design. Manufactured by Idec, it is used for precise control in various electrical circuits. Typical applications include industrial machinery and equipment panels where selection between different modes is required.
Type Selector
Connection External contact
Factory colour Black
IP Rating IP65 (on front)/IP20 (on back)
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Print motif None
Recess Diameter 22mm
Switch Function Momentary
Switching angle 2 x 45 °

Reviews

Be the first to submit a review

Trustpilot