IDEC YW1S-2E11 Rotary Switch Lever 1x45° 1pc Durable and Precise

Image Representative of Range

IDEC YW1S-2E11 Rotary Switch Lever 1x45° 1pc Durable and Precise

MPN
YW1S-2E11
Brand
IDEC
EAN-13
2050007363156
Order Code
04-4670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.50
10+ £8.28
50+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Idec manufactures the YW1S-2E11 rotary switch, featuring a lever design with a 1 x 45° rotation. This switch is typically used in electronic circuits for controlling signal paths. It is suited for applications requiring reliable and precise manual operation.
Type Rotary switch
Connection Screw terminal
Dim (L x W x H) 41.4 x 30 x 24 mm
Functions latch
Height 24mm
IP Rating IP65
Length 41.4mm
Operation type Lever (rotary)
Recess Diameter 27.6mm
Switching angle 1 x 45 °
Switching current (max.) 6A
Switching Voltage 240V
Width 30mm

Reviews

Be the first to submit a review

Trustpilot