IDEC YW1P-1BUQ4R Indicator Light White/Red 24V AC/DC 1pc

Image Representative of Range

IDEC YW1P-1BUQ4R Indicator Light White/Red 24V AC/DC 1pc

MPN
YW1P-1BUQ4R
Brand
IDEC
EAN-13
2050007363118
Order Code
04-4666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Idec YW1P-1BUQ4R indicator light is a versatile component suitable for both 24 V AC and 24 V DC systems. It features a white and red colour combination, allowing for clear status indication in various settings. Typically used in control panels, machinery, and other industrial applications, it ensures vital operational feedback.
Type Indicator light
Lamp/Lens Colour White/Red
Voltage 24V DC/AC
Colour White, Red
Connection Screw terminal
IP Rating IP65
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot