IDEC YW1L-V4P01Q4R YW Emergency Stop Switch Illuminated 22mm TurnPull 1NC

MPN
YW1L-V4P01Q4R
Brand
IDEC
Order Code
75-1680
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.98
10+ £10.86
50+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC YW1L-V4P01Q4R is a robust emergency stop push button designed for industrial applications requiring high visibility and reliable safety mechanisms. It features a 40 mm red mushroom-style actuator with a twist-release function, ensuring secure engagement during emergency situations and intuitive reset after activation. The unit includes a 1NC contact configuration and operates at 24V AC/DC, making it suitable for a wide range of control systems.

This push button is part of IDEC's YW series and is housed in a panel-mountable enclosure with a 22 mm cutout diameter. The front panel is rated IP65, offering protection against dust and water ingress, which makes it ideal for use in harsh environments such as manufacturing floors and outdoor installations. The illuminated design enhances visibility, especially in low-light conditions, contributing to quicker operator response during emergencies.

Manufactured to meet international safety standards, the YW1L-V4P01Q4R complies with CE and UKCA directives and is RoHS compliant. Its compact form factor, durable construction, and straightforward operation make it a dependable choice for integration into machinery, automation systems, and safety control panels where emergency stop functionality is essential to maintaining operational safety.


  • Features a YW series illuminated emergency stop switch with a 40 mm red mushroom-style actuator and 1NC contact configuration.
  • Utilises a push-to-lock and turn-to-release mechanism for secure and intuitive emergency stop operation.
  • Designed with a space-saving contact block only 10 mm thick, reducing panel depth requirements.
  • Offers IP65-rated protection at the front panel, suitable for industrial environments exposed to dust and moisture.
  • Includes a removable operator and separate contact block for simplified installation and maintenance.
  • Certified to CE, UKCA, CCC, UL, and TUV standards, and compliant with RoHS directives.
Type Emergency stop
Mounting Type Panel
Series YW

Reviews

Be the first to submit a review

Trustpilot