IDEC YW1L-V4E02Q4R Kill Switch 250V 3A 2 Breakers IP65 1 Piece

Image Representative of Range

IDEC YW1L-V4E02Q4R Kill Switch 250V 3A 2 Breakers IP65 1 Piece

MPN
YW1L-V4E02Q4R
Brand
IDEC
EAN-13
2050007363095
Order Code
04-4664
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Idec YW1L-V4E02Q4R is a kill switch designed for emergency power off situations, featuring two breakers and a 250 V, 3 A rating. It boasts an IP65 rating, making it suitable for harsh environmental conditions. Typically used in industrial settings, this switch provides reliable emergency cutoff capabilities.
Type Kill switch
IP Rating IP65
Button Diameter 40mm
Contact Configuration 2 breakers
Current Rating 3A
Dimensions (Ø) 40mm
Functions latch
Maximum Temperature +60°C
Min. temperature -25°C
Nominal Voltage 250V
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot