IDEC YW1L-V4E01Q4R YW Emergency Stop Switch Illuminated 22mm TurnPull 1NC

MPN
YW1L-V4E01Q4R
Brand
IDEC
Order Code
75-1679
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.77
10+ £14.19
50+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stockAdditional quantity lead time 7 days

The IDEC YW1L-V4E01Q4R is an illuminated emergency stop push button designed for industrial control panels where safety and visibility are essential. It features a 40 mm red mushroom-style actuator with a twist-release mechanism, providing secure engagement during emergencies and intuitive reset functionality. The unit includes a single normally closed (1NC) contact configuration and operates at 24V AC/DC, making it compatible with a wide range of control systems.

This push button belongs to IDEC's YW series and is intended for panel mounting with a standard 22 mm cutout diameter. The front panel is rated IP65, offering protection against dust and water ingress, which makes it suitable for use in demanding environments such as manufacturing facilities and outdoor installations. The illuminated design enhances visibility, especially in low-light conditions, helping operators respond quickly in critical situations.

The YW1L-V4E01Q4R is built with a removable operator and separate contact block, simplifying installation and maintenance. It complies with international safety standards including CE and UKCA, and is RoHS compliant. Its compact form factor, durable construction, and reliable operation make it an ideal choice for machinery, automation systems, and safety control panels where emergency stop functionality is vital to maintaining safe operations.


  • Includes a YW series illuminated emergency stop switch with a 40 mm red mushroom-style actuator and 1NC contact configuration.
  • Operates with a push-to-lock and twist-to-release mechanism for secure emergency stop functionality.
  • Designed for 22 mm panel mounting, suitable for compact industrial control panels.
  • Rated for 24V AC/DC operation, compatible with standard control voltages.
  • Provides IP65-rated protection at the front panel, ensuring resistance to dust and water ingress.
  • Complies with CE, UKCA, and RoHS standards for safety and environmental assurance.
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series YW

Reviews

Be the first to submit a review

Trustpilot