IDEC YW1B-V4E01R YW Kill Switch 240V AC 6A 22mm Rotary/Pull Release

MPN
YW1B-V4E01R
Brand
IDEC
EAN-13
2050000854569
Order Code
12-1335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 134 in stock

The Idec YW1B-V4E01R is an emergency off switch with a 240 V AC rating and a 6 A capacity. It is commonly used in safety and emergency shutdown applications where quick power disconnection is essential. This non-illuminated switch is ideal for industrial settings requiring a reliable kill switch solution.
Type Kill switch
Colour Red, Yellow
Connection Screws
Contact Configuration 1 breaker
Current Rating 6A
Functions latch
Lighting Type None
Misc Attribute 1 no illumination
Nominal Voltage 240V
Print motif Arrow symbol
Recess Diameter 22mm
Recess diameter (details) 22mm
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot