Idec YW1B-M1E10Y YW Series Pushbutton Off On latch Yellow

MPN
YW1B-M1E10Y
Brand
IDEC
EAN-13
2050012109930
Order Code
16-5707
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.95
50+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Idec's YW1B-M1E10Y, part of the YW Series, is a high-quality push-button switch designed for reliable operation in various industrial environments. This component features a single-pole switch configuration with an off/(on) latching function, crafted to ensure dependable performance in control panels and automation systems. The yellow push-button enhances visibility and is suitable for applications requiring immediate and clear differentiation between operational statuses. Developed with durability in mind, it is ideal for use in machinery control circuits, process control systems, and other equipment requiring robust human-machine interface components. Through its design, the YW1B-M1E10Y offers engineers a reliable solution for both safety and operational efficiency in critical industrial applications.
Type YW Series
Casing/button Colour Yellow
Content 1
Durability min 1 MIO inserts
Functions latch
Key Type Push buttons
Material Plastic
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Bore for assembly
Product Type Pushbutton
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot