Idec YW1B-M1E10R YW Series Pushbutton Switch 1x Off/(On) Red Latch

MPN
YW1B-M1E10R
Brand
IDEC
EAN-13
2050012109923
Order Code
16-5706
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.81
10+ £4.60
50+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Idec YW1B-M1E10R is a high-quality push-button switch that is part of the YW Series switches, known for their reliability and efficiency. This particular model features a 1 x Off/(On) mechanism with a red latch, providing versatile control in industrial and technical environments. Designed with robust construction, the switch is suitable for applications requiring reliable circuit control, such as machinery operations, control panels, and automation systems. With its adaptable configuration, the Idec YW1B-M1E10R ensures precise performance in professional settings where consistent and safe operation is paramount.
Type YW Series
Casing/button Colour Red
Content 1
Durability min 1 MIO inserts
Functions latch
Key Type Push buttons
Material Plastic
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Bore for assembly
Product Type Pushbutton
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot