Idec YW1B-M1E10B YW Series Pushbutton switch Off/(On) latch Black

MPN
YW1B-M1E10B
Brand
IDEC
EAN-13
2050012109909
Order Code
16-5704
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Casing/button Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.83
10+ £5.24
50+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

Idec's YW1B-M1E10B is a high-quality push-button switch from the YW Series, designed to ensure reliable performance in demanding environments. This black switch features a latch mechanism with an off/(on) configuration, allowing it to provide momentary contact that can be engaged as needed. Primarily constructed for industrial control applications, the YW1B-M1E10B offers robustness for use in automation systems, machinery control panels, and other electrical installations where durable and consistent switching is critical. Its ergonomic design enhances usability in confined or complex circuit layouts, providing seamless integration into various electronic and electrical engineering projects. The Idec YW1B-M1E10B adheres to stringent safety standards, making it a dependable choice for engineers seeking a versatile and enduring push-button solution.
Type YW Series
Casing/button Colour Blue
Content 1
Durability min 1 MIO inserts
Functions latch
Key Type Push buttons
Material Plastic
Max. temperature +55°C
Maximum Temperature +55°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Bore for assembly
Product Type Pushbutton
Recess Diameter 22mm
Switch position 1 x Off/(On)

Reviews

Be the first to submit a review

Trustpilot