IDEC YW1B-M1B Pushbutton Planar Black 1 piece Distinctive Design

MPN
YW1B-M1B
Brand
IDEC
EAN-13
2050001543523
Order Code
12-1331
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 100 in stockAdditional quantity lead time 6 months

The Idec YW1B-M1B is a black planar pushbutton switch designed for control panels. It offers reliable performance and is typically used in industrial control systems. Manufactured by Idec, it ensures durability for various applications.
Type Pushbutton
Connection External contact
Factory colour Black
IP Rating IP65 (on front)/IP20 (on back)
Lighting Type None
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute 2 flat
Print motif None
Recess Diameter 22mm
Switch Function Momentary
Switch/button features Planar

Reviews

Be the first to submit a review

Trustpilot