IDEC YW-EW11 Double pole 1 x NC 1 x NO contact block Screw terminals

MPN
YW-EW11
Brand
IDEC
Order Code
43-8095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.66
5+ £5.24
10+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 7 days

IDEC YW-EW11 is a double-pole contact block featuring one normally-closed (NC) and one normally-open (NO) contact with screw terminals. This modular switch component is designed for reliable performance in complex electrical circuits. Typical applications include industrial machinery and control panels where precise circuit control is required.
  • 10 AMP Screw terminals double pole
Type Contact block
Current Rating 10A
Number of Positions 2

Reviews

Be the first to submit a review

Trustpilot