Christmas Opening Hours and Delivery Dates here
IDEC YW-E10R Contact 1pc High-Quality Durable Single Contact

Image Representative of Range

IDEC YW-E10R Contact 1pc High-Quality Durable Single Contact

Order Code:

04-4671

Brand: IDEC MPN: YW-E10R EAN-13: 2050007363163
Qty Unit Price (Ex VAT)
2+ £3.84
5+ £3.69
10+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 available to back orderBack-order availability date - 14/01/2026

Idec manufactures the YW-E10R Contact, a reliable switch contact component. It is designed for high performance and durability in electrical systems. Typically used in industrial applications, it ensures secure and efficient operation.
Type Contact
Switch Function 1 maker
Current Rating 6A
Connection Screw terminal
Recess diameter 27.6mm
Switching Voltage 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot