IDEC YW-DE Push Button: LED Version F Bel Reliable Control

MPN
YW-DE
Brand
IDEC
EAN-13
2050001543998
Order Code
12-1343
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 495 in stockAdditional quantity lead time 6 months

Idec manufactures the YW-DE LED socket, a part of the Yw led version f bel push button series. This component is designed for reliable illumination in low-voltage applications. It is typically used in industrial control panels and machinery interfaces.
Type LED socket
Compatible with (details) Illuminated YW push button
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot