IDEC YB1W-YW1B-V4E11R-Y0 YB Emergency Stop Non-Illuminated 22mm TurnPull 1NO 1NC

MPN
YB1W-YW1B-V4E11R-Y0
Brand
IDEC
Order Code
75-1673
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.68
10+ £14.70
50+ £12.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 7 days

The IDEC YB1W-YW1B-V4E11R-Y0 is a compact control box assembly featuring a YW series emergency stop switch with a 1NO + 1NC contact configuration. Designed for industrial environments, this unit integrates a ø22 mm red mushroom-style actuator housed within a durable plastic enclosure. The control box offers IP65-rated protection, making it suitable for use in dusty or wet conditions, and is ideal for machinery requiring reliable emergency stop functionality.

This model supports efficient installation and maintenance, with side-mounted holes allowing the box to be fixed in place without opening the cover. The internal layout provides ample wiring space, facilitating clean and organised connections. The enclosure is compatible with APEM's QH series indicators, enabling operators to visually confirm the status of the emergency stop switch at a glance, enhancing safety and usability.

The YB1W-YW1B-V4E11R-Y0 complies with international standards including CE, UKCA, and CCC certifications, ensuring suitability for global applications. Its rugged design and straightforward operation make it a dependable choice for control panels in manufacturing, automation, and process industries.


  • Includes a YW series emergency stop switch with a 40 mm red mushroom-style actuator and 1NO + 1NC contact configuration.
  • Mounted in a compact YB1W plastic enclosure designed for ø22 mm panel cut-outs.
  • Offers IP65-rated protection at the front panel, suitable for dusty and wet industrial environments.
  • Side-mounting holes allow installation without opening the enclosure, simplifying setup and maintenance.
  • Compatible with APEM QH series indicators for visual status confirmation of emergency stop activation.
  • Certified to CE, UKCA, and CCC standards for global industrial applications.
Type Emergency stop
Mounting Type Surface
Series YB

Reviews

Be the first to submit a review

Trustpilot