IDEC XW1E-LV413Q4MFR XW Emergency Stop Switch Illuminated 22mm TurnPull 1NO-3NC

MPN
XW1E-LV413Q4MFR
Brand
IDEC
Order Code
75-1669
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £56.89
10+ £49.25
50+ £42.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 7 days

The IDEC XW1E-LV413Q4MFR is a robust emergency stop switch designed for 22 mm panel cut-outs, featuring a 40 mm red mushroom-style actuator. It operates with a push-to-lock and turn-to-reset mechanism and includes a 3NC + 1NO contact configuration, offering enhanced safety redundancy and monitoring capabilities. The switch incorporates IDEC's original "Safe Break Action" technology, which ensures that normally closed contacts open reliably even under mechanical stress or contact block detachment, in compliance with IEC 60947-5-5 and IEC 60947-5-1 standards.

With a shallow mounting depth of just 46.4 mm including the terminal cover, the XW1E-LV413Q4MFR is well-suited for compact installations. It provides IP65-rated protection at the front panel and IP20-rated fingersafe terminals, ensuring resistance to dust and water ingress while maintaining operator safety. The switch supports a mechanical life of at least 250,000 operations and an electrical life of 100,000 operations under standard conditions. It is certified to UL508, CSA C22.2 No.14, EN60947-5-5, UL991, and NFPA79 standards, and is RoHS compliant.

Installation is facilitated by M3 screw terminals and a locking ring with a recommended tightening torque of 2.0 N·m. The switch supports wire sizes up to 16 AWG and is designed to withstand vibration and shock, with operating extremes rated at 15G and damage limits up to 100G. Operating temperature ranges from -25°C to +60°C for non-illuminated models, and the unit includes a mechanical status indicator for visual confirmation of latched or normal states. These features make the XW1E-LV413Q4MFR a dependable choice for industrial applications requiring high-performance emergency stop functionality.


  • Designed for 22 mm panel cut-outs with a 40 mm red mushroom-style actuator
  • Features push-to-lock and turn-to-reset operation with 3NC + 1NO contact configuration
  • Incorporates IDEC's "Safe Break Action" for reliable contact separation under stress
  • Compliant with IEC 60947-5-5, IEC 60947-5-1, UL508, UL991, NFPA79, CSA C22.2 No.14, and EN60947-5-5 standards
  • Provides IP65-rated front panel protection and IP20-rated fingersafe terminals
  • Supports 250,000 mechanical operations and 100,000 electrical operations with gold-plated silver contacts
Type Emergency stop
Cutout Diameter 22mm
Mounting Type Panel
Series XW

Reviews

Be the first to submit a review

Trustpilot