IDEC XW1E-LV413Q4MFR Kill Switch 250V AC 3A 3 Breakers Self-Monitored

MPN
XW1E-LV413Q4MFR
Brand
IDEC
EAN-13
2050000854705
Order Code
12-1330
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £55.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Idec XW1E-LV413Q4MFR is a high-quality kill switch designed for emergency power off applications. It is rated for 250 V AC and 3 A, featuring a self-monitoring capability and three breakers for enhanced safety. This switch is typically used in industrial environments where rapid shutdown of machinery is necessary for safety.
Type Kill switch
Bulb Type LED (monochrome)
Colour Yellow
Connection Screws
Contact Configuration 3 breakers
Current Rating 3A
Functions latch
Lighting Type Circular lighting
Maximum Temperature +55°C
Min. temperature -25°C
Nominal Voltage 250V
Print motif Arrow symbol
Recess Diameter 22mm
Switch/button features self-monitored
Unlocking mechanism Turn

Reviews

Be the first to submit a review

Trustpilot